- Home ›
- All Products›
- 5-534972-1
5-534972-1
TE Connectivity / AMP Brand
30 MODII VRT 2PC DR CE 100CL, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
30 MODII VRT 2PC DR CE 100CL, RoHS
Search Keywords: 55349721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-534972-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
44 -
Mating Alignment Type:Guide Pin Slots
-
PCB Thickness (Recommended):.055 in, 1.4 mm
-
Number of Rows:2
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Mount Orientation:Vertical
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
Contact Base Material:Phosphor Bronze
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Socket
-
Contact Current Rating (Max):3 A
-
Operating Voltage:250 VAC
-
Housing Material:Polyphenylene Sulfide (PPS)
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
UL Flammability Rating:UL 94V-0
-
Centerline (Pitch):.1 in, 2.54 mm
-
Sealable:No
-
Number of Positions:30
-
Contact Mating Area Plating Material Thickness:30 µin, .762 µm
-
Termination Post & Tail Length:.115 in, 2.92 mm
-
Contact Mating Area Plating Material:Gold
-
Rectangular Termination Post & Tail Thickness:.008 in, .2 mm
-
Board-to-Board Configuration:Parallel
-
Connector Contact Load Condition:Fully Loaded
-
PCB Mount Alignment:Without
-
PCB Mount Retention Type:Mounting Ears
-
Rectangular Termination Post & Tail Width:.027 in, .68 mm
-
PCB Mount Retention:With
-
Operating Temperature Range:-65 – 125 °C, -85 – 221 °F
-
PCB Contact Termination Area Plating Material Finish:Matte
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Contact Underplating Material:Nickel
-
Housing Temperature Rating:Standard
-
Connector System:Board-to-Board
-
Mating Alignment:With
-
Insulation Resistance:5000 MΩ
-
Packaging Type:Tube
-
Primary Product Color:Black
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
286
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
286
$29.42
572
$15.52
858
$10.68
1,144 +
$10.46
Click for Quote
Log in
to unlock special pricing