Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

553444-5

D-Sub Connector - Plug - 64 Position - 2 Rows - 30.0µin (0.76µm) Gold Contact Finish - Press-Fit Termination - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
D-Sub Connector - Plug - 64 Position - 2 Rows - 30.0µin (0.76µm) Gold Contact Finish - Press-Fit Termination - Through Hole.
Product Highlights:
  • Plug
  • Number of Positions = 64
  • PCB Mount Style = Vertical
  • Standard Orientation
  • Standard Profile
Search Keywords: 5534445
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 553444-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: IEEE 488
Body Orientation: Straight
Mounting: Through Hole
Gender: PL
Termination Method: PRESS FIT
Number of Contacts: 64
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 553444-5 RoHS compliant?
Yes, 553444-5 is RoHS compliant.
What is the lead time for 553444-5?
The standard lead time for 553444-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,080
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
280
Order Increment:
20
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$13.28
60
$13.19
100
$9.53
280
$9.48
560
$9.46
840
$8.77
1,120 +
$8.06
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!