- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- 553443-3
553443-3
TE Connectivity / AMP Brand
ASSY RCPT,ACTION PIN,CHAMP-LOK
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
ASSY RCPT,ACTION PIN,CHAMP-LOK
Product Highlights:
- Receptacle
- Number of Positions = 36
- PCB Mount Style = Vertical
- Standard Orientation
- Standard Profile
Search Keywords: 5534433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:553443-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:IEEE 488
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:RCP
-
Termination Method:PRESS FIT
-
Number of Contacts:36
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
443
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$18.40
25
$18.36
53
$18.31
105
$11.37
158
$8.98
210 +
$8.80
Click for Quote
Log in
to unlock special pricing