- Home ›
- All Products›
- 5-534267-9
5-534267-9
TE Connectivity / AMP Brand
24 MODIV VRT DR DE 100/125
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
24 MODIV VRT DR DE 100/125
Search Keywords: 55342679
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-534267-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18 -
Contact Mating Area Plating Material:Gold
-
Contact Current Rating (Max):2 A
-
Number of Positions:24
-
PCB Thickness (Recommended):.062 in, 1.6 mm
-
Housing Material:Thermoplastic - GF
-
Board-to-Board Configuration:Parallel
-
Packaging Type:Box , Tube
-
Primary Product Color:Black
-
Circuit Application:Signal
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
PCB Mount Orientation:Vertical
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Mounting Type:Board Mount
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Contact Type:Socket
-
PCB Mount Alignment:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment:Without
-
Connector System:Board-to-Board
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Sealable:No
-
PCB Mount Retention:Without
-
PCB Connector Assembly Type:PCB Mount Receptacle
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:2
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
Order Increment:
18
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
450
$8.13
900
$4.30
1,350
$3.03
1,800 +
$2.97
Click for Quote
Log in
to unlock special pricing