- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-534257-3
5-534257-3
TE Connectivity / AMP Brand
120 MODII 2PC SHRD HDR W/HLDWN, ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
120 MODII 2PC SHRD HDR W/HLDWN, ROHS
Search Keywords: 55342573
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-534257-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:120
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
62
Can Ship immediately
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
12
Order Increment:
12
142 Weeks
can ship
2/19/29
Price (USD)
Qty
Unit Price
12
$45.49
36
$45.38
60
$45.27
120
$23.96
180
$16.86
240 +
$16.52
Click for Quote
Log in
to unlock special pricing