- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Board to Board ›
- 5-534245-6
5-534245-6
TE Connectivity / AMP Brand
20 MODII 2PC HDR DRRA W/HLDWN, ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
20 MODII 2PC HDR DRRA W/HLDWN, ROHS
Product Highlights:
- Housing Gender = Header - Pin
- Contact Gender = Pin
- Header Type = Card Extender
- 2.54 mm Centerline
- 20 Positions
Search Keywords: 55342456
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-534245-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Approved Standards:CSA LE7189 , UL E28476
-
Assembly Process Feature:None
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
Order Increment:
15
27 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
90
$15.20
180
$9.36
270
$7.41
360 +
$7.26
Click for Quote
Log in
to unlock special pricing