Image is representational - see mfr. specs

Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 16 POS 2.54mm Solder RA Thru-Hole Tube
Product Highlights:
  • Header
  • Number of Positions = 16
  • Number of Rows = Dual
  • Right Angle Mount Angle
  • 2.54 x 2.54 mm Centerline, Matrix
Search Keywords: 55342454
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-534245-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    17
  • Type:
    Shrouded Header3594
  • Body Orientation:
    Right Angle3574
  • Gender:
    HDR3578
  • Mounting:
    Through Hole3586
  • Pitch:
    2.54 mm
  • Number of Contacts:
    16
  • Maximum Voltage Rating:
    2503584VAC
  • Maximum Current Rating:
    3/Contact A
  • Termination Method:
    Solder3593
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 136
Can Ship immediately
MOQ for In Stock Qty:
51
MOQ for out of Stock Qty:
51
Order Increment:
17
35 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
51
$14.34
102
$14.30
204
$8.80
306
$6.97
408 +
$6.82
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!