- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-534245-2
5-534245-2
TE Connectivity / AMP Brand
30 MODII 2PC HDR DRRA W/HLDWN, ROHS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
30 MODII 2PC HDR DRRA W/HLDWN, ROHS
Product Highlights:
- Connector Type = Header
- Header Type = Card Extender
- 2.54 mm Centerline
- 30 Positions
- Number of Rows = 2
Search Keywords: 55342452
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-534245-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Shrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
MOQ for In Stock Qty:
11
MOQ for out of Stock Qty:
11
27 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
11
$13.25
33
$13.05
55
$12.85
66
$12.66
132
$7.79
198
$6.17
264 +
$6.05
Click for Quote
Log in
to unlock special pricing