Available Replacements
Possible Replacement
534237-5
534237-5

TE Connectivity / AMP Brand

In Stock: 1,465

Minimum Order: 64

VIEW PRODUCT
Image is representational - see mfr. specs

07 MODII VRT SR CE 100/115

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
07 MODII VRT SR CE 100/115
Product Highlights:
  • Connector
  • Connector Type = Connector - Receptacle
  • Mod II
  • 7 Positions
  • Number of Rows = Single
Search Keywords: 55342375
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-534237-5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    32
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,604
Ships today, if you order in
Minimum Order Quantity:
32
Order Increment:
32
16 Weeks can ship 9/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
32
$1.39
128
$1.24
256
$1.21
512
$1.19
1,024
$1.16
2,528
$1.15
5,024
$1.04
7,520 +
$1.03
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!