Available Replacements
Non-RoHS Equivalent
534237-4 534237-4 TE Connectivity / AMP Brand
534237-4

TE Connectivity / AMP Brand

In Stock: 4,466

Minimum Order: 37

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-534237-4

06 MODII VRT SR CE 100/115

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
06 MODII VRT SR CE 100/115
Product Highlights:
  • Receptacle
  • Mod II
  • Number of Positions = 6
  • Number of Rows = Single
  • Standard Profile
Search Keywords: 55342374
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    5-534237-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    37
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Through Hole
  • Pitch:
    2.54 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-534237-4 RoHS compliant?
Yes, 5-534237-4 is RoHS compliant.
What is the lead time for 5-534237-4?
The standard lead time for 5-534237-4 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,012
Can Ship immediately
Minimum Order Quantity:
37
Order Increment:
37
16 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
37
$1.42
259
$1.34
518
$1.20
1,036
$1.13
2,516
$1.07
5,032
$1.01
7,511
$1.00
10,027 +
$0.99
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!