Available Replacements
Non-RoHS Equivalent
534237-2 534237-2 TE Connectivity / AMP Brand
534237-2

TE Connectivity / AMP Brand

In Stock: 2

Minimum Order: 56

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-534237-2

Board-To-Board Connector - 2.54 mm - 4 Contacts - Receptacle - AMPMODU Mod IV Series - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Board-To-Board Connector - 2.54 mm - 4 Contacts - Receptacle - AMPMODU Mod IV Series - Through Hole.
Product Highlights:
  • Receptacle
  • Mod II
  • Number of Positions = 4
  • Number of Rows = Single
  • Standard Profile
Search Keywords: 55342372
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-534237-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 56
Type: Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 4
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5-534237-2 RoHS compliant?
Yes, 5-534237-2 is RoHS compliant.
What is the lead time for 5-534237-2?
The standard lead time for 5-534237-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,136
Ships today, if you order in
Minimum Order Quantity:
56
Order Increment:
56
16 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
56
$1.007
280
$0.916
504
$0.887
1,008
$0.829
2,520
$0.761
5,040
$0.751
7,504
$0.749
10,024 +
$0.709
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!