- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-534237-1
5-534237-1
TE Connectivity / AMP Brand
03 MODII VRT SR CE 100/115
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
03 MODII VRT SR CE 100/115
Product Highlights:
- Connector
- Housing Gender = Connector - Receptacle
- Contact Gender = Receptacle
- Mod II
- 3 Positions
Search Keywords: 55342371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-534237-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
74 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,267
Can Ship immediately
Minimum Order Quantity:
74
Order Increment:
74
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
74
$0.711
296
$0.698
518
$0.683
1,036
$0.668
2,516
$0.660
5,032
$0.654
7,548
$0.650
10,064 +
$0.647
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments