- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-534206-4
5-534206-4
TE Connectivity / AMP Brand
Board-To-Board Connector - 2.54 mm - 8 Contacts - Receptacle - AMPMODU Mod II Series - Through Hole.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Board-To-Board Connector - 2.54 mm - 8 Contacts - Receptacle - AMPMODU Mod II Series - Through Hole.
Product Highlights:
- Receptacle
- Mod II
- Number of Positions = 8
- Number of Rows = Dual
- Standard Profile
Search Keywords: 55342064
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-534206-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
44,123
Can Ship immediately
Minimum Order Quantity:
56
Order Increment:
56
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$1.7589
56
$1.5990
280
$1.5450
504
$1.3790
1,008
$1.3070
2,520
$1.3000
5,040
$1.1670
7,504
$1.1610
10,024 +
$1.1550
Click for Quote
Log in
to unlock special pricing