- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-534204-8
5-534204-8
TE Connectivity / AMP Brand
The 5-534204-8 is an 80-position, double-row, horizontal mount, closed-entry receptacle assembly with a .100 x .100 inch cente ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The 5-534204-8 is an 80-position, double-row, horizontal mount, closed-entry receptacle assembly with a .100 x .100 inch centerline.
Product Highlights:
- With Contacts
- Housing Gender = Connector - Receptacle
- Contact Gender = Receptacle
- 2.54 mm Centerline
- 80 Positions
Search Keywords: 55342048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-534204-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
75
$60.04
150
$31.69
225
$21.79
300 +
$21.36
Click for Quote
Log in
to unlock special pricing