- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-534204-5
5-534204-5
TE Connectivity / AMP Brand
60 MODU 2-PC CE RECP ASSY, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
60 MODU 2-PC CE RECP ASSY, RoHS
Product Highlights:
- Connector Type = Receptacle
- 2.54 mm Centerline
- Number of Positions = 60
- Number of Rows = 2
- Row-to-Row Spacing = 2.54 mm
Search Keywords: 55342045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-534204-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
135
$40.14
270
$21.19
405
$14.57
540 +
$14.28
Click for Quote
Log in
to unlock special pricing