- Home ›
- All Products›
- 5533286-9
5533286-9
TE Connectivity / AMP Brand
ASSY,PIN,RIGHT ANGLE,HDI,LEAD-
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,PIN,RIGHT ANGLE,HDI,LEAD-
Search Keywords: 55332869
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5533286-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Contact Current Rating (Max):2.25 A, 3 A
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
PCB Thickness (Recommended):.76 in, 1.52 mm
-
Contact Mating Area Length:5.33 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention Type:Solder Tail
-
Contact Mating Area Plating Material:Gold
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Circuit Application:Signal
-
PCB Mount Alignment:Without
-
Stackable:No
-
PCB Contact Termination Area Plating Material Thickness:99.9998 – 199.9996 µin, 2.54 – 5.08 µm
-
Connector Mounting Type:Board Mount
-
Mating Square Post Dimension:.025 in, .64 mm
-
Number of Positions:240
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Base Material:Copper Alloy
-
Number of Rows:4
-
Housing Material:Thermoplastic
-
Contact Shape & Form:Four Beam , Square
-
Termination Post & Tail Length:.12 in, 3.05 mm
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Contact Type:Pin
-
Packaging Quantity:3
-
Contact Layout:Matrix
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Connector System:Board-to-Board
-
Connector Height:.58 in, 14.73 mm
-
PCB Mount Retention:Without
-
PCB Mount Orientation:Right Angle
-
PCB Connector Assembly Type:PCB Mount Header
-
Sealable:No
-
Mating Alignment:Without
-
Insulation Resistance:4 MΩ
-
UL Flammability Rating:UL 94V-0
-
Housing Temperature Rating:High
-
Header Type:Fully Shrouded
-
Packaging Type:Tube
-
Primary Product Color:Black
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
Order Increment:
3
45 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
27
$131.54
53
$70.95
79
$50.25
105 +
$49.24
Click for Quote
Log in
to unlock special pricing