- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5533286-2
5533286-2
TE Connectivity / AMP Brand
ASSY,PIN,RIGHT ANGLE,HDI,LEAD-
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
ASSY,PIN,RIGHT ANGLE,HDI,LEAD-
Product Highlights:
- Connector
- Plug
- Number of Positions = 120
- PCB Mount Style = Through Hole
- PCB Mount Angle = Right Angle
Search Keywords: 55332862
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5533286-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:HDI
-
Gender:PL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:120
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only:
3
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
45 Weeks
can ship
4/20/27
Price (USD)
Qty
Unit Price
1
$81.411
8
$74.010
10
$73.830
25
$73.640
53
$73.450
105
$39.260
158
$27.540
210 +
$26.990
Click for Quote
Log in
to unlock special pricing