- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 5-5330808-6
TE Connectivity / AMP Brand
5-5330808-6
SOCKET,MIN-SPR W/H SN-AU SER-1
View Datasheet Ask the Datasheet Accessories Notify Me
- Socket
- Mating Pin Dia. Range = .33 - .51 mm
- Socket Length = 3.61 mm
- Sleeve Style = Open Bottom
- Tin Sleeve Plating
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-5330808-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Discrete Socket
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:N/R
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A