- Home ›
- All Products›
- 5533061-5
5533061-5
TE Connectivity / AMP Brand
ASSY,PIN,VERTICAL,HDI,LEAD-FRE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,PIN,VERTICAL,HDI,LEAD-FRE
Product Highlights:
- Connector
- Plug
- Number of Positions = 120
- PCB Mount Style = Thru Hole
- PCB Mount Angle = Vertical
Search Keywords: 55330615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5533061-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
PCB Contact Termination Area Plating Material:Tin
-
PCB Mount Retention:Without
-
PCB Contact Termination Area Plating Material Thickness:299.212 µin, 7.6 µm
-
Insulation Resistance:3 MΩ
-
Connector Mounting Type:Board Mount
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Contact Layout:Matrix
-
Contact Shape & Form:Twin-Beam
-
Contact Mating Area Length:5.33 mm
-
Number of Positions:120
-
Connector & Contact Terminates To:Printed Circuit Board
-
Mating Alignment:With
-
Sealable:No
-
Connector System:Board-to-Board
-
Circuit Application:Signal
-
PCB Thickness (Recommended):.76 in, 2.36 mm
-
Connector Height:.461 in, 11.73 mm
-
Contact Mating Area Plating Material:Gold
-
PCB Mount Orientation:Vertical
-
Contact Current Rating (Max):3 A
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:4
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Housing Material:Thermoplastic
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
PCB Mount Alignment:Without
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Mating Alignment Type:Polarization
-
Stackable:No
-
Number of Rows:3
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Mount Retention Type:Action/Compliant Tail
-
Contact Type:Pin
-
Termination Post & Tail Length:.533 in, 13.54 mm
-
Housing Temperature Rating:High
-
Contact Base Material:Phosphor Bronze
-
Primary Product Color:Black
-
Header Type:Fully Shrouded
-
Packaging Type:Tube
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
Order Increment:
4
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
40
$102.10
80
$54.05
120
$38.04
160 +
$37.28
Click for Quote
Log in
to unlock special pricing