- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-532956-9
5-532956-9
TE Connectivity / AMP Brand
60 MODII 2PC CE RCPT ASSY, RoHS
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
60 MODII 2PC CE RCPT ASSY, RoHS
Product Highlights:
- Receptacle
- Number of Positions = 60
- Number of Rows = Dual
- Right Angle Mount Angle
- 2.54 mm Centerline, Matrix
Search Keywords: 55329569
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-532956-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
217
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
Order Increment:
30
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
30
$40.53
50
$40.43
100
$40.34
135
$40.24
270
$21.24
405
$14.61
540 +
$14.31
Click for Quote
Log in
to unlock special pricing