- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-532956-4
5-532956-4
TE Connectivity / AMP Brand
Rectangular Connector - Receptacle - Female Socket - 24 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Right ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - Receptacle - Female Socket - 24 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Right Angle - Through Hole.
Product Highlights:
- Connector Type = Receptacle
- Contact Type = Receptacle
- 2.54 mm Centerline
- Number of Positions = 24
- Number of Rows = 2
Search Keywords: 55329564
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-532956-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
236
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
225
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
5
$14.48
50
$14.44
100
$14.40
225
$14.37
450
$7.61
675
$5.35
900 +
$5.25
Click for Quote
Log in
to unlock special pricing