- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-532956-3
5-532956-3
TE Connectivity / AMP Brand
Rectangular Connector - Receptacle - Female Socket - 20 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Right ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - Receptacle - Female Socket - 20 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Right Angle - Through Hole.
Product Highlights:
- Receptacle
- Number of Positions = 20
- Number of Rows = Dual
- Right Angle Mount Angle
- 2.54 mm Centerline, Matrix
Search Keywords: 55329563
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-532956-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
85
Can Ship immediately
Minimum Order Quantity:
3
73 Weeks
can ship
10/25/27
Price (USD)
Qty
Unit Price
3
$5.993
10
$5.934
25
$4.700
80
$3.878
100
$3.868
250
$3.794
500 +
$3.674
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT