- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-532956-2
5-532956-2
TE Connectivity / AMP Brand
PCB Mount Receptacle - Board-to-Board - 16 Position - 2 Rows - 0.100" (2.54mm) Pitch - Push-Pull - Solder Termination - Throug ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PCB Mount Receptacle - Board-to-Board - 16 Position - 2 Rows - 0.100" (2.54mm) Pitch - Push-Pull - Solder Termination - Through Hole, Right Angle.
Product Highlights:
- Receptacle
- Number of Positions = 16
- Number of Rows = Dual
- Right Angle Mount Angle
- 2.54 mm Centerline, Matrix
Search Keywords: 55329562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-532956-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
85 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,351
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
319
28 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
5
$5.06
100
$3.34
250
$3.23
319
$3.20
638
$3.07
957
$3.04
1,275 +
$3.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT