Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5-532955-6

36 MODII 2PC CE RCPT ASSY, RoHS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
36 MODII 2PC CE RCPT ASSY, RoHS
Product Highlights:
  • Receptacle
  • Number of Positions = 36
  • Number of Rows = Dual
  • Right Angle Mount Angle
  • 2.54 mm Centerline, Matrix
Search Keywords: 55329556
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5-532955-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 45
Type: Socket Strip
Body Orientation: Right Angle
Gender: SKT
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 36
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3/Contact A
Termination Method: Solder
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5-532955-6 RoHS compliant?
Yes, 5-532955-6 is RoHS compliant.
What is the lead time for 5-532955-6?
The standard lead time for 5-532955-6 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
169
28 Weeks can ship 6/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
169
$35.31
338
$18.63
507
$12.82
675 +
$12.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!