- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-532955-5
5-532955-5
TE Connectivity / AMP Brand
The 5-532955-5 is a 30-position, double-row, horizontal board-mount receptacle assembly with standard solder tails and a .100 ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
The 5-532955-5 is a 30-position, double-row, horizontal board-mount receptacle assembly with standard solder tails and a .100 x .100 inch centerline.
Product Highlights:
- Receptacle
- Number of Positions = 30
- Number of Rows = Dual
- Right Angle Mount Angle
- 2.54 mm Centerline, Matrix
Search Keywords: 55329555
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-532955-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:30
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,005
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
188
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$6.02
50
$5.62
100
$5.56
188
$5.53
375
$5.51
563
$5.48
750 +
$5.45
Click for Quote
Log in
to unlock special pricing