- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-532955-4
5-532955-4
TE Connectivity / AMP Brand
PCB Receptacle - Board to Board - 24 Positions - 2 Rows - 0.100" (2.54mm) Pitch - Push-Pull - Solder Termination - Through Hol ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
PCB Receptacle - Board to Board - 24 Positions - 2 Rows - 0.100" (2.54mm) Pitch - Push-Pull - Solder Termination - Through Hole, Right Angle.
Search Keywords: 55329554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-532955-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:24
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
722
Ships today, if you order in
On Order:
1,800
can ship 7/13/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
225
28 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
5
$9.47
50
$5.42
100
$5.34
225
$5.27
450
$5.24
675
$5.21
900 +
$5.00
Click for Quote
Log in
to unlock special pricing