- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-532955-3
TE Connectivity / AMP Brand
5-532955-3
Receptacle Connector - Receptacle - Female Socket - 20 Positions - 0.100" (2.54mm) Pitch - Board to Board - Solder Termination ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Receptacle
- Number of Positions = 20
- Number of Rows = Dual
- Right Angle Mount Angle
- 2.54 mm Centerline, Matrix
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-532955-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
70 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:20
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C