- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5-532955-1
5-532955-1
TE Connectivity / AMP Brand
Rectangular Connector - Receptacle - Female Socket - 12 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Right ...
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Rectangular Connector - Receptacle - Female Socket - 12 Position - 2 Rows - 0.100" (2.54mm) Pitch - Solder Termination - Right Angle - Through Hole.
Product Highlights:
- Connector Assembly
- Connector Style = Receptacle
- Contact Gender = Receptacle
- 2.54 mm Centerline
- 12 Positions
Search Keywords: 55329551
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-532955-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
105 -
Type:Socket Strip
-
Body Orientation:Right Angle
-
Gender:SKT
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,413
Can Ship immediately
Minimum Order Quantity:
10
28 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$4.16
50
$3.98
105
$3.32
315
$3.27
525
$3.01
1,050
$2.86
2,520
$2.65
5,040 +
$2.64
Click for Quote
Log in
to unlock special pricing