- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5532903-7
5532903-7
TE Connectivity / AMP Brand
ASSY,RECPT,R.ANGLE,HDI,LEAD-FR
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,RECPT,R.ANGLE,HDI,LEAD-FR
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 200
- PCB Mount Style = Through Hole
- PCB Mount Angle = Right Angle
Search Keywords: 55329037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5532903-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Type:HDI
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:200
-
Termination Method:Solder
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
467
Can Ship immediately
Minimum Order Quantity:
4
45 Weeks
can ship
4/22/27
Price (USD)
Qty
Unit Price
1
$126.192
4
$114.720
8
$112.270
12
$110.020
20
$109.740
52
$108.620
100 +
$107.940
Click for Quote
Log in
to unlock special pricing