- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 5532903-2
TE Connectivity / AMP Brand
5532903-2
ASSY,RECPT,R.ANGLE,HDI,LEAD-FR
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
ASSY,RECPT,R.ANGLE,HDI,LEAD-FR
Product Highlights:
- Connector
- Receptacle
- Number of Positions = 100
- PCB Mount Style = Through Hole
- PCB Mount Angle = Right Angle
Search Keywords: 55329032
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 5532903-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
7 |
| Type: | HDI |
| Gender: | RCP |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 2.54 mm |
| Number of Contacts: | 100 |
| Termination Method: | Solder |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 5532903-2 RoHS compliant?
Yes, 5532903-2 is RoHS compliant.
What is the lead time for 5532903-2?
The standard lead time for 5532903-2 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
45 Weeks
can ship
10/1/27
Price (USD)
Qty
Unit Price
25
$194.57
49
$104.79
74
$71.58
98 +
$70.14
Click for Quote
Log in
to unlock special pricing