- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5532600-6
5532600-6
TE Connectivity / AMP Brand
Conn Card Edge SKT 38 POS 2.54mm Solder RA Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn Card Edge SKT 38 POS 2.54mm Solder RA Thru-Hole Tray
Product Highlights:
- Connector
- Product Series = Standard Edge II
- Connector Type = Standard
- 2.54 mm Centerline
- 19 Dual Positions
Search Keywords: 55326006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5532600-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:Card Edge
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.27 to 1.78 mm
-
Pitch:2.54 mm
-
Number of Contacts:38
-
Operating Temperature:-55 to 85 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
280
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
280
$16.84
560
$8.89
840
$6.11
1,120 +
$5.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments