Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5532600-4

CONN SEC II 31 POS 100 C/L R/A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
CONN SEC II 31 POS 100 C/L R/A
Product Highlights:
  • Connector
  • Product Series = Standard Edge II
  • Connector Type = Standard
  • 2.54 mm Centerline
  • 31 Dual Positions
Search Keywords: 55326004
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5532600-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 84
Type: Card Edge
Body Orientation: Right Angle
Mounting: Through Hole
Termination Method: Solder
Pitch: 2.54 mm
Number of Contacts: 62
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5532600-4 RoHS compliant?
Yes, 5532600-4 is RoHS compliant.
What is the lead time for 5532600-4?
The standard lead time for 5532600-4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
84
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$26.18
25
$26.11
50
$26.05
84
$25.99
168
$13.76
252
$9.68
336 +
$9.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!