- Home ›
- All Products›
- 5532436-3
5532436-3
TE Connectivity / AMP Brand
ASSY,PIN,VERTICAL,HDI,LEAD-FRE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,PIN,VERTICAL,HDI,LEAD-FRE
Product Highlights:
- Connector
- Plug
- Number of Positions = 128
- PCB Mount Style = Thru Hole
- PCB Mount Angle = Vertical
Search Keywords: 55324363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5532436-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Centerline (Pitch):.1 in, 2.54 mm
-
Insulation Resistance:4 MΩ
-
Sealable:No
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Post & Tail Length:.19 in, 4.83 mm
-
Number of Rows:4
-
Connector System:Board-to-Board
-
PCB Mount Alignment:Without
-
Number of Positions:128
-
PCB Mount Orientation:Vertical
-
Contact Type:Pin
-
Connector Height:.461 in, 11.73 mm
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Mating Alignment:Without
-
Contact Layout:Matrix
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material Thickness:3.937 µin, .1 µm
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Mount Retention:Without
-
UL Flammability Rating:UL 94V-0
-
Packaging Quantity:5
-
PCB Thickness (Recommended):.76 in, 2.36 mm
-
Contact Shape & Form:Four Beam
-
Contact Base Material:Copper Alloy
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
PCB Contact Termination Area Plating Material:Tin
-
Housing Temperature Rating:High
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
Contact Current Rating (Max):3 A
-
Contact Mating Area Plating Material:Gold
-
PCB Connector Assembly Type:PCB Mount Header
-
Housing Material:Thermoplastic
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Primary Product Color:Black
-
Header Type:Fully Shrouded
-
Packaging Type:Tube
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
263
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
263
$73.84
525
$37.79
788
$25.71
1,050 +
$25.19
Click for Quote
Log in
to unlock special pricing