Available Replacements
Non-RoHS Equivalent
532434-7 532434-7 TE Connectivity / AMP Brand
532434-7

TE Connectivity / AMP Brand

In Stock: 1

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5532434-7

ASSY,RECPT,R.ANGLE,HDI,LEAD-FR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
ASSY,RECPT,R.ANGLE,HDI,LEAD-FR
Product Highlights:
  • Connector
  • Receptacle
  • Number of Positions = 200
  • PCB Mount Style = Through Hole
  • PCB Mount Angle = Right Angle
Search Keywords: 55324347
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5532434-7
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4
Type: HDI
Gender: RCP
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.54 mm
Number of Contacts: 200
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5532434-7 RoHS compliant?
Yes, 5532434-7 is RoHS compliant.
What is the lead time for 5532434-7?
The standard lead time for 5532434-7 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
45 Weeks can ship 9/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
6
$244.06
12
$150.20
18
$118.90
24 +
$116.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!