- Home ›
- All Products›
- 5532433-7
5532433-7
TE Connectivity / AMP Brand
ASSY,PIN,VERTICAL,HDI,LEAD-FRE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASSY,PIN,VERTICAL,HDI,LEAD-FRE
Search Keywords: 55324337
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5532433-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
4 -
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Connector Height:.461 in, 11.73 mm
-
Housing Temperature Rating:High
-
PCB Mount Orientation:Vertical
-
Mating Square Post Dimension:.025 in, .64 mm
-
Contact Shape & Form:Four Beam
-
Number of Positions:150
-
Sealable:No
-
Contact Current Rating (Max):3 A
-
Stackable:No
-
Mating Alignment:Without
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Number of Rows:3
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
UL Flammability Rating:UL 94V-0
-
Insulation Resistance:3 MΩ
-
Packaging Quantity:4
-
Housing Material:Thermoplastic
-
Connector Mounting Type:Board Mount
-
Contact Type:Pin
-
PCB Contact Termination Area Plating Material:Tin
-
PCB Thickness (Recommended):.76 in, 2.36 mm
-
PCB Mount Retention:Without
-
Contact Base Material:Copper Alloy
-
Termination Post & Tail Length:.19 in, 4.83 mm
-
Connector System:Board-to-Board
-
Contact Layout:Matrix
-
PCB Mount Alignment:Without
-
Contact Mating Area Plating Material:Gold
-
Contact Mating Area Plating Material Thickness:29.9212 µin, .76 µm
-
Primary Product Color:Black
-
Header Type:Fully Shrouded
-
Packaging Type:Tube
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40
Order Increment:
4
45 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
40
$82.15
80
$43.49
120
$30.61
160 +
$29.99
Click for Quote
Log in
to unlock special pricing