Available Replacements
ROHs 등가
5055323-9 5055323-9 TE Connectivity / AMP Brand
5055323-9

TE Connectivity / AMP Brand

In Stock: 324

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

55323-9

06 POWER TAP ASSY .125

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description +
06 POWER TAP ASSY .125
Product Highlights:
  • Current Rating = 15 Amps.
  • Standard Profile
  • Uninsulated
  • Without FASTON Tab
  • With Screw
Search Keywords: 553239
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 55323-9
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Power Tap
Body Orientation: Straight
Mounting: Through Hole
Number of Contacts: 1
Termination Method: PRESS FIT
Maximum Current Rating: 15/Contact A
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 55323-9 RoHS compliant?
No, 55323-9 is not RoHS compliant.
What is the lead time for 55323-9?
The standard lead time for 55323-9 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,091
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$2.79
300
$2.77
500
$2.76
1,000
$2.34
2,500
$2.20
5,000
$2.19
7,500
$2.18
10,000 +
$2.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!