- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 55323-5
TE Connectivity / AMP Brand
55323-5
06 PWR TAP CONT PLTD STD .125
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 55323-5 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908140 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
| Type: | Power Tap |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Number of Contacts: | 1 |
| Termination Method: | Solder |
| Maximum Current Rating: | 15 A |