- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 5-531478-4
5-531478-4
TE Connectivity / AMP Brand
CONT.MINI-LEAF STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONT.MINI-LEAF STRIP
Product Highlights:
- Contact
- Contact Type = Non-Bifurcated
- 3.18 mm Centerline, 3.96 mm Centerline
- Wire Termination Type = Crimp
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 55314784
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-531478-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
7000 -
Solder Tail Contact Plating Material Finish:Matte
-
Color Code:Violet
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Retention in Housing:Crimp Snap-In
-
Centerline (Pitch):.156 in, 3.18 mm, 3.96 mm
-
Product Type:Contact
-
Wire Contact Termination Area Plating Material:Tin
-
Termination Method to Wire & Cable:Crimp
-
Contact Mating Area Plating Thickness:30 µin
-
Insulation Diameter:.045 – .095 in, 1.14 – 2.41 mm
-
Wire Size:22 – 18 AWG, .3 – .9 mm²
-
Contact Style:Non-Bifurcated
-
Contact Mating Area Plating Material:Gold
-
Contact Base Material:Phosphor Bronze
-
Packaging Quantity:7000
-
Crimp Area Plating Material Finish:Matte
-
Packaging Method:Strip
Tools/3D Models
+
Product Guides
+
Product Changes
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Ships today, if you order in
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$1.064
1,000
$0.687
2,500
$0.659
3,500
$0.652
7,000
$0.646
10,500
$0.643
14,000 +
$0.639
Click for Quote
Log in
to unlock special pricing