- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-531477-4
5-531477-4
TE Connectivity / AMP Brand
CONT.MINI LEAF STRIP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONT.MINI LEAF STRIP
Product Highlights:
- Contact
- Contact Type = Non-Bifurcated
- 2.54 mm Centerline, 3.18 mm Centerline, 3.96 mm Centerline
- Wire Termination Type = Crimp
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 55314774
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-531477-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7000
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
7,000
$0.310
14,000
$0.303
21,000 +
$0.297
Click for Quote
Log in
to unlock special pricing