- Home ›
- All Products›
- 5-531477-3
5-531477-3
TE Connectivity / AMP Brand
TWIN LEAF CONTACT LP
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
TWIN LEAF CONTACT LP
Search Keywords: 55314773
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-531477-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Wire Range Color Code:Green
-
Contact Retention Within Housing:With
-
Contact Mating Area Plating Material Thickness:15 µin
-
PCB Contact Termination Area Plating Material:Nickel
-
Packaging Method:Loose Piece
-
Contact Mating Area Plating Material:Gold
-
PCB Contact Termination Area Plating Material Thickness:30 µin
-
Termination Method to Wire & Cable:Crimp
-
Contact Retention Type within Housing:Locking Lance
-
Contact Base Material:Phosphor Bronze
-
Packaging Quantity:5000
-
Contact Type:Socket
-
Connector System:Wire-to-Board
-
Wire Size:24 – 20 AWG, 404 – 1020 CMA, .2 – .6 mm²
-
Centerline (Pitch):.156 in, 2.54 mm, 3.18 mm, 3.96 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Circuit Application:Power & Signal
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
11 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1,250
$2.552
2,500
$1.351
3,750
$0.951
5,000 +
$0.932
Click for Quote
Log in
to unlock special pricing