- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5-531433-4
5-531433-4
TE Connectivity / AMP Brand
CONN LOW PRO 22 POS 156X200C/L
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
CONN LOW PRO 22 POS 156X200C/L
Product Highlights:
- 22 Dual Positions
- 3.96 mm Centerline
- Row-to-Row Spacing = 5.08 mm
- Post Type = Flow Solder Post
- Without Mounting Ears
Search Keywords: 55314334
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-531433-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:N/A
-
Pitch:N/A
-
Number of Contacts:22
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
18
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
38 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
2
$116.35
25
$116.06
50
$115.77
90
$115.48
180
$58.98
270
$40.15
360 +
$39.35
Click for Quote
Log in
to unlock special pricing