- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 5-531353-9
5-531353-9
TE Connectivity / AMP Brand
.312 Centerline High Current Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
.312 Centerline High Current Connectors
Product Highlights:
- Preloaded Housing
- Number of Positions = 12
- Terminate To Printed Circuit Board
- PCB Thickness = 1.57 mm
- With Mounting Ears
Search Keywords: 55313539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-531353-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.4 to 1.78 mm
-
Pitch:9.53 mm
-
Number of Contacts:12
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
202
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$15.85
21
$15.56
41
$15.26
82
$14.97
240
$14.68
1,000 +
$13.13
Click for Quote
Log in
to unlock special pricing