- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5531224-6
5531224-6
TE Connectivity / AMP Brand
T/SPRING STMPD
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Certificate of Compliance Guarantee
Description
+
T/SPRING STMPD
Product Highlights:
- Socket
- Contact Type = Mini-Tandem Spring (Crimp-Snap)
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Wire Insulation Diameter = .91 - 1.37 mm
- High Applied Pressure
Search Keywords: 55312246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5531224-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold Inlay
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
90
Can Ship immediately
Buy all 90 in-stock or the regular minimum order quantity of 1000
Stock lot only:
90
Minimum Order Quantity:
1000
Price (USD)
Qty
Unit Price
1
$0.1994
1,000
$0.1813
2,500
$0.1773
5,000
$0.1747
7,500
$0.1720
15,000
$0.1695
30,000
$0.1669
60,000
$0.1644
105,000 +
$0.1619
Click for Quote
Log in
to unlock special pricing