Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

5531216-5

Contact SKT Crimp ST Cable Mount 22-26AWG Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 22-26AWG Strip
Search Keywords: 55312165
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 5531216-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 15000
Contact Type: Signal
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 3 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5531216-5 RoHS compliant?
Yes, 5531216-5 is RoHS compliant.
What is the lead time for 5531216-5?
The standard lead time for 5531216-5 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
83,050   can ship 12/16/26
MOQ for In Stock Qty:
500
MOQ for out of Stock Qty:
18750
23 Weeks can ship 4/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5518
5,000
$0.4946
10,000
$0.4934
18,750
$0.4921
37,500
$0.4909
56,250
$0.4897
75,000 +
$0.4884
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!