- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5531216-4
5531216-4
TE Connectivity / AMP Brand
T/SPRING LP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
T/SPRING LP
Product Highlights:
- Contact
- Contact Style = Crimp
- Contact Gender = Receptacle
- Packaging Method = Loose Piece
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 55312164
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5531216-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5,114
can ship 7/22/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$1.96
50
$1.81
100
$1.72
250
$1.60
500
$1.51
750
$1.50
1,000 +
$1.39
Click for Quote
Log in
to unlock special pricing