- Home ›
- All Products›
- 5531216-3
5531216-3
TE Connectivity / AMP Brand
A low-pressure, Mini-Tandem Spring crimp snap-in receptacle contact designed for 26-22 AWG wire.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
A low-pressure, Mini-Tandem Spring crimp snap-in receptacle contact designed for 26-22 AWG wire.
Product Highlights:
- Contact
- Contact Style = Crimp
- Receptacle
- Packaging Method = Strip
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 55312163
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5531216-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
15000 -
Contact Mating Area Plating Material:Gold
-
Contact Orientation:Straight
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Method to Wire & Cable:Crimp
-
Packaging Quantity:15000
-
PCB Mount Retention:Without
-
Circuit Application:Signal
-
Packaging Method:Strip
-
Contact Current Rating (Max):3 A
-
Wire Insulation Support:With
-
Contact Base Material:Phosphor Bronze
-
Contact Type:Socket
-
Operating Temperature Range:-40 – 85 °C, -65 – 105 °C, -40 – 185 °F, -85 – 221 °F
-
PCB Contact Termination Area Plating Material Thickness:50 µin, 1.27 µm
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Wire Size:26 – 22 AWG, .12 – .4 mm²
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,700
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
18750
17 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
50
$0.950
5,000
$0.594
10,000
$0.588
18,750
$0.582
37,500
$0.577
56,250
$0.571
75,000 +
$0.565
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT