- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5531216-2
5531216-2
TE Connectivity / AMP Brand
T/SPRING LP
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
T/SPRING LP
Product Highlights:
- Contact
- Contact Style = Crimp
- Receptacle
- Loose Piece
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 55312162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5531216-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
26,438
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$1.216
250
$0.796
500
$0.768
1,000
$0.688
2,500
$0.634
5,000
$0.631
7,500
$0.628
10,000 +
$0.625
Click for Quote
Log in
to unlock special pricing