- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5530901-6
5530901-6
TE Connectivity / AMP Brand
T/SPRING STMPD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
T/SPRING STMPD
Product Highlights:
- Socket
- Contact Type = Mini-Tandem Spring (Crimp-Snap)
- Wire Range = 0.03-0.09² [32-28] mm [AWG]
- Wire Insulation Diameter = .64 - 1.37 mm
- Standard Applied Pressure
Search Keywords: 55309016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5530901-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:28-32 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:3 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
37500
17 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
37,500
$0.9211
75,000
$0.4705
112,500
$0.3202
150,000 +
$0.3138
Click for Quote
Log in
to unlock special pricing