- Home ›
- All Products›
- 5530553-6
5530553-6
TE Connectivity / AMP Brand
T/SPRING STMPD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
T/SPRING STMPD
Product Highlights:
- Socket
- Contact Type = Mini-Tandem Spring (Crimp-Snap)
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- Wire Insulation Diameter = .91 - 1.37 mm
- Standard Applied Pressure
Search Keywords: 55305536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5530553-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Wire Insulation Support:With
-
Contact Retention Type within Housing:Snap-In
-
Packaging Method:Reel
-
Contact Mating Area Plating Material:Gold
-
Insulation Resistance:5000 MΩ
-
Applied Pressure:Standard
-
Contact Orientation:Straight
-
PCB Contact Termination Area Plating Material:Tin
-
Termination Method to Wire & Cable:Crimp
-
Contact Base Material:Phosphor Bronze
-
PCB Mount Retention:Without
-
Contact Type:Socket
-
Contact Current Rating (Max):3 A
-
Packaging Quantity:15000
-
Circuit Application:Signal
-
Wire Size:26 – 22 AWG, .12 – .4 mm²
-
PCB Contact Termination Area Plating Material Thickness:50 µin, 1.27 µm
-
Operating Temperature Range:-40 – 85 °C, -65 – 105 °C, -40 – 185 °F, -85 – 221 °F
-
Contact Mating Area Plating Material Thickness:50 µin, 1.27 µm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3750
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
3,750
$1.1162
7,500
$0.5909
11,250
$0.4158
15,000 +
$0.4075
Click for Quote
Log in
to unlock special pricing