- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 5-530520-1
5-530520-1
TE Connectivity / AMP Brand
CONT.HIGH CURRENT L.P.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
CONT.HIGH CURRENT L.P.
Search Keywords: 55305201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:5-530520-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Contact Material:Copper Alloy
-
Contact Plating:Tin over Nickel
-
Termination Method:Crimp
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4,757
Can Ship immediately
Minimum Order Quantity:
30
Price (USD)
Qty
Unit Price
30
$2.43
150
$2.38
300
$2.33
500 +
$2.24
Click for Quote
Log in
to unlock special pricing